Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC0902NSATMA1

MOSFET, N-CH, 30V, 100A, 8TDSON; Transistor Polarity: N Channel; Continuous Drain
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC0902NSATMA1.

element14 APAC

Datasheet10 pages13 years ago
Datasheet12 pages15 years ago

IHS

Factory Futures

Inventory History

3 month trend:
-8.25%

CAD Models

Download Infineon BSC0902NSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
onsemiFDMS8018
Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
Power MOSFET, N Channel, 30 V, 100 A, 0.0017 ohm, TDSON, Surface Mount
Trans MOSFET N-CH 30V 30A 8-Pin TDSON EP T/R
onsemiFDMS7660
N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
Transistor MOSFET N-CH 30V 16.8A 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon BSC0902NSATMA1 provided by its distributors.

MOSFET, N-CH, 30V, 100A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 30V 24A Automotive 8-Pin TDSON EP T/R
2.5KW 20V 2V 26nC 1individualNChannel 30V 2.6mΩ@ 10V 100A 1.7nF@ 15V TDSON(EP) Bracket mounting,SMD mount 5.15mm*590cm*1mm
MOSFET, N-CH, 30V, 100A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0022ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:48W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SuperSOT; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 30V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in half-bridge configuration (power stage 5x6).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC0902NS
  • SP000800246