Infineon BSC034N10LS5ATMA1

Power MOSFET, N Channel, 100 V, 100 A, 0.0034 ohm, TDSON, Surface Mount
$ 1.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC034N10LS5ATMA1.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
-11.66%

CAD Models

Download Infineon BSC034N10LS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon BSC034N10LS5ATMA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 100 A, 0.0034 ohm, TDSON, Surface Mount
Mosfet, N-Ch, 100V, 100A, 150Deg C, 156W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon Technologies BSC034N10LS5ATMA1
OptiMOS™ 5 power MOSFETs in logic level are highly suitable for charging, adapter and telecom applications. The device's low gate charge reduces switching losses without compromising conduction losses. Logic level MOSFETs allow operations at high switching frequencies and due to a low gate threshold voltage can be driven directly from microcontrollers.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC034N10LS5
  • SP001385620