Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC022N04LSATMA1

Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC022N04LSATMA1

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC022N04LSATMA1.

element14 APAC

Datasheet13 pages0 years ago

Infineon

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon BSC022N04LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.625
Stock
509,820
457,101
457,101
Authorized Distributors
0
4
4
Mount
Surface Mount
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
25 A
100 A
100 A
Threshold Voltage
-
-
-
Rds On Max
2.2 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
69 W
3.1 W
3.1 W
Input Capacitance
2.6 nF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel.
Trans MOSFET N-CH 40V 120A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
BSC019N04LS Series 40 V 27 A SMT OptiMOSTM Power-MOSFET - PG-TDSON-8
Trans MOSFET N-CH 40V 23A Automotive 8-Pin TDSON EP T/R
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
Power Field-Effect Transistor, 121A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon BSC022N04LSATMA1 provided by its distributors.

Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC022N04LSATMA1
Transistor: N-MOSFET; unipolar; 40V; 100A; 69W; PG-TDSON-8
Trans MOSFET N-CH 40V 25A Automotive 8-Pin TDSON EP T/R
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N-CH, 40V, 100A, TDSON; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0018ohm; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC022N04LS
  • SP001059844