Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CSD18511Q5AT

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.3 mOhm 8-VSONP -55 to 150
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18511Q5AT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago

Augswan

TME

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments CSD18511Q5AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.558
Stock
456,827
797,123
Authorized Distributors
4
2
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
100 A
-
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
3.1 W
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD18511Q5AT.

Descriptions

Descriptions of Texas Instruments CSD18511Q5AT provided by its distributors.

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.3 mOhm 8-VSONP -55 to 150
MOSFET N-CH 40V 159A 8VSON N-Channel 40 V 159A (Tc) 104W (Tc) Surface Mount 8-VSONP (5x6)
40V N-CHANNEL NEXFET POWER MOSF / Trans MOSFET N-CH Si 40V 100A 8-Pin VSONP EP T/R
MOSFET, N-CH, 40V, 27A, VSON; Polarité transistor: Canal N; Courant de drain Id: 27A; Tension Vds max..: 40V; Résistance Rds(on): 0.0019ohm; Tension, mesure Rds: 10V; Tension de seuil Vgs: 1.8V; Dissipation de puissance Pd: 104
Mosfet, N-Ch, 40V, 27A, Vson; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.0019Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Dissipation Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18511Q5AT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18511Q5AT .