Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC019N04LSATMA1

BSC019N04LS Series 40 V 27 A SMT OptiMOSTM Power-MOSFET - PG-TDSON-8

$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC019N04LSATMA1.

element14 APAC

Datasheet13 pages0 years ago

TME

Inventory History

3 month trend:
-58.52%

CAD Models

Download Infineon BSC019N04LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 40V 120A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
MOSFET N-CH 40V 120A D2PAK N-Channel 40 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3
Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC022N04LSATMA1
N-Channel PowerTrench® MOSFET 40V, 100A, 1.5mΩ
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
STMicroelectronicsSTH175N4F6-6AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon BSC019N04LSATMA1 provided by its distributors.

BSC019N04LS Series 40 V 27 A SMT OptiMOSTM Power-MOSFET - PG-TDSON-8
2.5W 20V 2V 41nC@ 10V,21nC@ 4.5V 1individualNChannel 40V 1.9mΩ@ 10V 100A 2.9nF@ 20V TDSON-8 SMD mount,glue mount 5.9mm*5.15mm*1.27mm
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N-CH, 40V, 100A, TDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 78W; Transistor Case Style: TDSON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC019N04LS
  • SP001067012