Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC025N03MSGATMA1

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
$ 0.569
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC025N03MSGATMA1.

element14 APAC

Datasheet10 pages15 years ago
Datasheet10 pages17 years ago

Farnell

_legacy Avnet

iiiC

Inventory History

3 month trend:
+52.82%

CAD Models

Download Infineon BSC025N03MSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

Trans MOSFET N-CH 30V 25A 8-Pin TDSON T/R
Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
2.5W(Ta),104W(Tc) 3V@1mA 83nC@ 10V 1individualNChannel 30V 2.1mΩ@ 28A,10V 5.865pF@15V 8PQFN SMD mount
MOSFET N-CH 30V 100A TDSON-8 / Trans MOSFET N-CH 30V 21A 8-Pin TDSON EP T/R
onsemiFDMS7660
N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
N-Channel 30 V 42 A 2.4 mOhm Surface Mount PowerTrench® SyncFETTM - Power56

Descriptions

Descriptions of Infineon BSC025N03MSGATMA1 provided by its distributors.

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
2.5W(Ta),83W(Tc) 20V 2V@ 250µA 98nC@ 10 V 1individualNChannel 30V 2.5mΩ@ 30A,10V 40A 7.6nF@15V SON SMD mount 5.9mm*5.15mm*1.27mm
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)
Mosfet, N Channel, 30V, 100A, Pg-Tsdson; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Infineon Technologies BSC025N03MSGATMA1
MOSFET, N CH, 100A, 30V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.1mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:83W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC025N03MS G
  • BSC025N03MS-G
  • BSC025N03MSG
  • SP000311505