
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BGX50AE6327HTSA1 | 25,731 | 5 | Cut Tape | ||||||||
| Rochester Electronics | BGX50AE6327HTSA1 | 124,000 | 1h | |||||||||
| Arrow Electronics | BGX50AE6327HTSA1 | 99,000 | 12K | |||||||||
| Avnet | BGX50AE6327HTSA1 | 0 | 12K | 3h | ||||||||
| Future Electronics | BGX50AE6327HTSA1 | 0 | 3K | Tape & Reel |
Download Infineon BGX50AE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BGX50AE6327HTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: