Infineon BFR106E6327HTSA1

BFR106 Series 15 V 210 mA Low Noise Silicon Bipolar RF Transistor - PG-SOT23-3
$ 0.147
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFR106E6327HTSA1.

IHS

Datasheet8 pages12 years ago

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-15.52%

CAD Models

Download Infineon BFR106E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-05-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsBFU550XRR
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBFU530XRR
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU520XRR
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Infineon BFR106E6327HTSA1 provided by its distributors.

BFR106 Series 15 V 210 mA Low Noise Silicon Bipolar RF Transistor - PG-SOT23-3
RF TRANSISTOR, NPN, 16V, 5GHZ, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:16V; Transition Frequency ft:5GHz; Power Dissipation Pd:700mW; DC Collector Current:210mA; DC Current Gain hFE:70hFE; RF
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 210 / Collector-Emitter Voltage (Vceo) V = 16 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 20 / Emitter-Base Voltage (Vebo) V = 3 / Operating Temperature Max. °C = 150 / Transit Frequency GHz = 5 / Power Dissipation (Pd) mW = 700 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 106 E6327
  • BFR-106-E6327
  • BFR106
  • BFR106 E6327
  • BFR106-E6327
  • BFR106E-6327
  • BFR106E6327
  • SP000011044