Infineon BFP840ESDH6327XTSA1

BFP840ESD: 2.25 V 35mA Robust Low Noise Silicon Germanium Bipolar RF Transistor
$ 0.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFP840ESDH6327XTSA1.

IHS

Datasheet22 pages7 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.52%

CAD Models

Download Infineon BFP840ESDH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsBFG410W,115
BFG410W Series 4.5 V 54 mW 22 GHz SMT NPN Wideband Transistor - SOT343R
NXP SemiconductorsBFG310W/XR,115
Tape & Reel (TR) Surface Mount NPN ROHS3Compliant RF Transistor 60 @ 5mA 3V 10mA 60mW 18dB
NXP SemiconductorsBFU760F,115
2.8V 220mW 25mA 330@10mA2V 45GHz NPN +150¡Í@(Tj) SOT-343F Bipolar Transistors - BJT ROHS
NXP SemiconductorsBFU790F,115
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon Germanium, NPN
NXP SemiconductorsBFU710F,115
BFU710 Series NPN 5.5 V 10 mA Silicon Germanium RF Transistor - SOT-343F-4
NXP SemiconductorsBFG520W/X,115
RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Infineon BFP840ESDH6327XTSA1 provided by its distributors.

BFP840ESD: 2.25 V 35mA Robust Low Noise Silicon Germanium Bipolar RF Transistor
The BFP840ESD is a discrete hetero-junction bipolar transistor (HBT) specifically designed for high performance 5 GHz band.
RF TRANSISTOR, NPN, 2.25V, 80GHZ, SOT343; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 2.25V; Transition Frequency ft: 80GHz; Power Dissipation Pd: 75mW; DC Collector Current: 35mA; DC Current Gain hFE: 150hFE; RF Transistor Case: SOT-343; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFP 840ESD H6327
  • BFP840ESD
  • BFP840ESD H6327
  • BFP840ESDH6327
  • SP000943010