Infineon BF776H6327XTSA1

1nA 4V 200mW 50mA 180@30mA3V 46GHz NPN +150¡Í@(Tj) SOT-343 Bipolar Transistors - BJT ROHS
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BF776H6327XTSA1.

IHS

Datasheet6 pages16 years ago

Inventory History

3 month trend:
-11.20%

CAD Models

Download Infineon BF776H6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsBFU760F,115
BFU760 Series 2.8 V 25.5 dB Gain NPN Silicon Germanium RF Transistor-SOT-343F-4
NXP SemiconductorsBFG410W,115
BFG410W Series 4.5 V 54 mW 22 GHz SMT NPN Wideband Transistor - SOT343R
NXP SemiconductorsBFG310W/XR,115
RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU710F,115
BFU710 Series NPN 5.5 V 10 mA Silicon Germanium RF Transistor - SOT-343F-4
NXP SemiconductorsBFG540W/X
Bipolar - Rf Transistor, Npn, 15 V, 9 Ghz, 500 Mw, 120 Ma, 120 Rohs Compliant: Yes
NXP SemiconductorsBFU790F,115
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon Germanium, NPN

Descriptions

Descriptions of Infineon BF776H6327XTSA1 provided by its distributors.

1nA 4V 200mW 50mA 180@30mA3V 46GHz NPN +150¡Í@(Tj) SOT-343 Bipolar Transistors - BJT ROHS
Bipolar - RF Transistor, NPN, 4 V, 46 GHz, 200 mW, 50 mA, SOT-343
4.7V 200mW 180@30mA,3V 50mA NPN SOT-343-4 Bipolar (BJT) ROHS
High Performance NPN Bipolar RF Transistor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Trans RF BJT NPN 4V 0.05A 200mW 4-Pin(3+Tab) SOT-343 T/R
BF776 Series 4.7 V NPN Bipolar RF Transistor - SOT-343
Infineon NPN, SOT-343, , 50 mA, -4 V
RF TRANS NPN 4.7V 46GHZ SOT343-4
TRANS RF NPN 1.8GHZ 4.0V SOT343
RF TRANSISTOR, NPN, 4V, 46GHZ, SOT-343; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 4V; Transition Frequency ft: 46GHz; Power Dissipation Pd: 200mW; DC Collector Current: 50mA; DC Current Gain hFE: 180hFE; RF Transistor Case: SOT-343; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF 776 H6327
  • BF776
  • BF776 H6327
  • BF776,H6327
  • BF776-H6327
  • BF776H6327
  • SP000745164