Infineon BCW66KHE6327HTSA1

BCW66K Series NPN 45 V 800 mA SMT Silicon AF Transistor Array - SOT-23-3
$ 0.104
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCW66KHE6327HTSA1.

IHS

Datasheet7 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.75%

CAD Models

Download Infineon BCW66KHE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-31
LTD Date2028-03-31

Related Parts

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC848BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Infineon BCW66KHE6327HTSA1 provided by its distributors.

BCW66K Series NPN 45 V 800 mA SMT Silicon AF Transistor Array - SOT-23-3
TRANS NPN 45V 0.8A SOT-23 / Trans GP BJT NPN 45V 0.8A 500mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN 45.0 V 100 mA
NPN 500mW 5V 20nA 75V 45V 800mA SOT-23-3 , 2.9mm*1.3mm*1mm
TRANSISTOR, BIPOLAR, NPN, 45V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 170MHz; Power Dissipation Pd: 500mW; DC Collector Current: 800mA; DC Current Gain hFE: 180hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW 66KH
  • BCW 66KH E6327
  • BCW66KH
  • BCW66KH E6327
  • BCW66KHE6327
  • SP000271906