
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BCR405UE6327HTSA1 | 1,597 | 17h | |||||||||
| Avnet | BCR405UE6327HTSA1 | 0 | 3K | 19h | ||||||||
| Farnell | BCR405UE6327HTSA1 | 989 | 5 | Cut Tape | 17h | |||||||
| Mouser | 726-BCR405UE6327HTSA | 57 | 1 | Tape & Reel | ||||||||
| GreenChips | SP000013481 | 5,402 | 14h |
Download datasheets and manufacturer documentation for Infineon BCR405UE6327HTSA1.
Download Infineon BCR405UE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon BCR405UE6327HTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BCR405UE6327HTSA1.