Infineon BCR402UE6327HTSA1

Tape & Reel (TR) BCR402 Automotive AEC-Q101 Surface Mount led driver 2.9mm 65mA 40V 750mW
$ 0.092
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCR402UE6327HTSA1.

SHENGYU ELECTRONICS

Datasheet19 pages11 years ago

IHS

element14 APAC

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-27.48%

CAD Models

Download Infineon BCR402UE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-15
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-01-15
LTD Date2026-07-15

Descriptions

Descriptions of Infineon BCR402UE6327HTSA1 provided by its distributors.

Tape & Reel (TR) BCR402 Automotive AEC-Q101 Surface Mount led driver 2.9mm 65mA 40V 750mW
BCR402UE6327 Series 40 V 65 mA Surface Mount LED Driver - PG-SC74-6
LED Drivers; BCR402UE6327HTSA1; INFINEON TECHNOLOGIES; 40 V; 1; 6; Surface Mount
Led Driver, 1 Output, Constant Current, 1.4V-40V in, 38V/20mA out, SC-74-6
LED DRIVER, LOW POWER LEDS, 6SC74; LED Driver Application:Automotive Lighting, General; Topology:Constant Current; No. of Outputs:1; Output Current:20mA; Output Voltage:38V; Dimming Control Type:Digital; Driver Case Style:SC-74; SVHC:No SVHC (20-Jun-2011); Device Type:LED; No. of Pins:6; Supply Voltage Max:40V; Termination Type:SMD
No. Of Channels:1Channels; Output Current Max:20Ma; Output Voltage Max:38V; Ic Case/Package:Sc-74; No. Of Pins:6Pins; Input Voltage Min:1.4V; Input Voltage Max:40V; Ic Mounting:Surface Mount; Operating Temperature Min:0°C; Msl:- Rohs Compliant: Yes |Infineon Technologies BCR402UE6327HTSA1.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 402U
  • BCR 402U E6327
  • BCR402U
  • BCR402U E6327
  • BCR402U,E6327
  • BCR402UE6327
  • BCR402UE6327HTSA1.
  • SP000013482