Infineon BCR321UE6327HTSA1

$ 0.149
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCR321UE6327HTSA1.

Newark

Datasheet26 pages11 years ago

IHS

_legacy Avnet

Burklin Elektronik

Inventory History

3 month trend:
-27.82%

CAD Models

Download Infineon BCR321UE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-19
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-02-28
LTD Date2026-08-31

Related Parts

Texas InstrumentsTPS61169DCKR
Tape & Reel (TR) TPS61169 Step-Up (Boost) PWM led driver 2mm 1.8A Switch 5.5V 1.2MHz

Descriptions

Descriptions of Infineon BCR321UE6327HTSA1 provided by its distributors.

LED Driver, 1 Output, Linear, up to 25 V in, 10 kHz switch, PWM, 16 V/250 mA out, SC-74-6
IC LED DRVR LINEAR 250MA SC74-6 / LED Driver IC 1 Output Linear Dimming 250mA PG-SC74-6
BCR321UE6327 Series 16 V 25 mA 10 kHz Surface Mount LED Driver - SC74-6
LED Driver Integrated Circuits; INFINEON; BCR321UE6327HTSA1; 1; Surface Mount; Tape & Reel; SC
The BCR321U linear LED driver IC is tailored to drive low and mid power LEDs in general and automotive lighting applications.
IC, LED DRIVER, LINEAR, SC-74-6; LED Driver Application:Architectural, Emergency Lighting; Topology:Linear; No. of Outputs:3; Output Current:250mA; Output Voltage:1.4V; Input Voltage Range:1.4V to 27V; Dimming Control Type:PWM ;RoHS Compliant: Yes
IC, LED DRIVER, 0.5W LEDS, 6SC74; LED Driver Application:Architectural, Emergency Lighting; Topology:Constant Current; No. of Outputs:1; Output Current:250mA; Output Voltage:16V; Dimming Control Type:PWM; Driver Case Style:SC-74; Switching Frequency:10kHz; SVHC:No SVHC (19-Dec-2011); Device Type:LED; No. of Pins:6; Supply Voltage Max:24V; Termination Type:SMD
Outputs = 1 / Input Voltage Min. V = 1.4 / Input Voltage Max. V = 25 / Output Current mA = 300 / Output Voltage V = 16 / Operating Temperature Max. °C = 150 / Package Type = SC-74 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 321U E6327
  • BCR321U
  • BCR321U E6327
  • BCR321UE6327
  • SP000665918