Infineon BCR320UE6327HTSA1

Led Driver, 1 Output, Constant Current, 1.4V-27V in, 10kHz switch, 16V/250mA out, SC-74-6
$ 0.148
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCR320UE6327HTSA1.

SHENGYU ELECTRONICS

Datasheet26 pages11 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
-25.65%

CAD Models

Download Infineon BCR320UE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-19
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-02-28
LTD Date2026-08-31

Related Parts

Texas InstrumentsTPS61169DCKR
Tape & Reel (TR) TPS61169 Step-Up (Boost) PWM led driver 2mm 1.8A Switch 5.5V 1.2MHz
LED Driver, Programmable Indicator LED Blinker with Single-wire Interface
Tape & Reel (TR) CAT4002A Multi-Step Surface Mount led driver 2.2mm 20mA 5.5V -40C~85C TA
Tape & Reel (TR) MIC2860-2D Single-Wire Surface Mount led driver 30.2mA 5.5V -40C~125C TJ

Descriptions

Descriptions of Infineon BCR320UE6327HTSA1 provided by its distributors.

Led Driver, 1 Output, Constant Current, 1.4V-27V in, 10kHz switch, 16V/250mA out, SC-74-6
Cut Tape (CT) BCR320 Automotive AEC-Q101 Surface Mount led driver 2.9mm 300mA 27V 500mW
BCR320U Series 25 V 250 mA Surface Mount LED Driver - PG-SC74-6
The BCR320U linear LED driver IC is tailored to drive low and mid power LEDs in general and automotive lighting applications.
IC, LED DRIVER, LINEAR, SC-74-6; LED Driver Application:Architectural, Emergency Lighting; Topology:Linear; No. of Outputs:3; Output Current:250mA; Output Voltage:1.4V; Input Voltage Range:1.4V to 27V; Dimming Control Type:PWM ;RoHS Compliant: Yes
IC, LED DRIVER, 0.5W LEDS, 6SC74; LED Driver Application:Architectural, Emergency Lighting; Topology:Constant Current; No. of Outputs:1; Output Current:250mA; Output Voltage:16V; Dimming Control Type:PWM; Driver Case Style:SC-74; Switching Frequency:10kHz; SVHC:No SVHC (19-Dec-2011); Device Type:LED; No. of Pins:6; Supply Voltage Max:24V; Termination Type:SMD
Outputs = 1 / Input Voltage Min. V = 1.4 / Input Voltage Max. V = 25 / Output Current mA = 300 / Output Voltage V = 16 / Operating Temperature Max. °C = 150 / Package Type = SC-74 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 320U
  • BCR 320U E6327
  • BCR320U
  • BCR320U E6327
  • BCR320UE6327
  • SP000665920