Infineon BAS5202VH6327XTSA1

Schottky Diode, 0.6V, 0.5A, Sc-79 Rohs Compliant: Yes |Infineon Technologies BAS5202VH6327XTSA1
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS5202VH6327XTSA1.

IHS

Datasheet7 pages19 years ago

Inventory History

3 month trend:
+40.93%

CAD Models

Download Infineon BAS5202VH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SBR05U20SN-7
Diode Super Barrier Rectifier 20V 0.5A 3-Pin SC-59 T/R

Descriptions

Descriptions of Infineon BAS5202VH6327XTSA1 provided by its distributors.

Schottky Diode, 0.6V, 0.5A, Sc-79 Rohs Compliant: Yes |Infineon Technologies BAS5202VH6327XTSA1
Infineon 45V 750mA, Schottky Diode, 2-Pin SC79 BAS5202VH6327XTSA1
BAS52 Series 45 V 500 mA Surface Mount Silicon Schottky Diode
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 500 / Reverse Repetitive Voltage Max. (Vrrm) V = 45 / Forward Voltage (Vf) mV = 600 / Reverse Current Max. uA = 80 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Power Dissipation (Pd) mW = 500 / Capacitance pF = 10 / Operating Temperature Max. °C = 150 / Package Type = SC-79 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 60

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 52-02V
  • BAS 52-02V H6327
  • BAS52-02V
  • BAS52-02V H6327
  • BAS52-02V-H6327
  • BAS52-02VH6327
  • BAS5202V
  • BAS5202VH6327
  • SP000749808