Infineon BAR9002ELE6327XTMA1

RF DIODE PIN 80V 250MW TSLP-2-19 / RF Diode PIN - Single 80V 100 mA 250 mW PG-TSLP-2-19
$ 0.065
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAR9002ELE6327XTMA1.

Newark

Datasheet12 pages7 years ago

IHS

Inventory History

3 month trend:
-48.01%

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2029-01-31

Descriptions

Descriptions of Infineon BAR9002ELE6327XTMA1 provided by its distributors.

RF DIODE PIN 80V 250MW TSLP-2-19 / RF Diode PIN - Single 80V 100 mA 250 mW PG-TSLP-2-19
Pin Diodes; BAR9002ELE6327XTMA1; INFINEON TECHNOLOGIES; Surface Mount; 250 mW; Tin; 2
80V, 100mA, Silicon Deep Trench PIN Diodes
RF DIODE PIN 80V 250MW TSLP-2-19
DIODE PIN SGL 80V 100MA TSLP2-19
Diode PIN Switch 80V 2-Pin TSLP T/R
Avnet Japan
PIN DIODE, 80V, 0.1A, TSLP; Diode Configuration: Single; Resistance @ If: 0.8ohm; Breakdown Voltage Vbr: 80V; Diode Case Style: TSLP-2-19; No. of Pins: 2 Pin; Total Capacitance Ct: 0.25pF; Forward Current If(AV): 100mA; Operating Temperature Max: 125°C; Product Range: BAR90 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
This Infineon RF PIN diode provides high-voltage handling capabilities and comes with low loss and low distortion levels. Its low forward resistance, low capacitance and low inductance simplify design and support designers in creating smaller and lighter end-solutions.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 90-02EL E6327
  • BAR90-02EL
  • BAR90-02EL E6327
  • BAR90-02ELE6327
  • BAR9002ELE6327
  • SP001114994