Infineon BAR6406WH6327XTSA1

Diode PIN Attenuator/Switch 150V 100mA Automotive 3-Pin SOT-323 T/R
$ 0.102
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAR6406WH6327XTSA1.

IHS

Datasheet13 pages7 years ago

Infineon SCT

Farnell

_legacy Avnet

Inventory History

3 month trend:
-5.19%

CAD Models

Download Infineon BAR6406WH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-11-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

NXP SemiconductorsBAP64-05W,115
BAP64 Series 100 V 100 mA Silicon Common Cathode PIN Diode - SOT-23
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323
Diodes Inc.MMBZ5230BW-7-F
Zener Diode, 4.7V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5230BW-7-F
Diodes Inc.MMBZ5245BW-7-F
MMBZ5245BW Series 15 V ±5% 200 mW Surface Mount Zener Diode - SOT-323-3
Diodes Inc.BZX84C24W-7-F
Diode Zener Single 24V 6% 200mW 3-Pin SOT-323 T/R

Descriptions

Descriptions of Infineon BAR6406WH6327XTSA1 provided by its distributors.

Diode PIN Attenuator/Switch 150V 100mA Automotive 3-Pin SOT-323 T/R
RF / Pin Diode, Single Pair Common Anode, 2.2 ohm, 150 V, SOT-323, 3 Pin, 0.65 pF
BAR6406W Series 150 V 100 mA Common Anode Pair SMT RF PIN Diode - SOT323-3
1 Pair Common Anode 150V SC-70(SOT323) Diodes - General Purpose ROHS
Infineon PIN, , 150V, 100mA 1.1V, , 3
Silicon PIN Diode, SOT323, RoHS
Infineon SCT
Pin Diode, 150V V(BR), Silicon
RF DIODE PIN 150V 250MW SOT323-3
DIODE, RF, PIN, SOT-323; Capacitance Ct:0.23pF; Diode Case Style:SOT-323; Diode Type:RF; Forward Current If(AV):100mA; No. of Pins:3; Operating Temperature Range:-55°C to +125°C; Package / Case:SOT-323; Reverse Voltage Vr Max:150V; Termination Type:SMD
This Infineon RF PIN diode provides high-voltage handling capabilities, comes with low loss and offers low distortion levels.Its low forward resistance, low capacitance and low inductance simplify design-in and support designers in creating versatile endsolutions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 64-06W H6327
  • BAR 64-06WH6327
  • BAR-64-06W
  • BAR64-06W
  • BAR64-06W H6327
  • BAR64-06WH6327
  • SP000743444