Infineon AUIRS2301STR

Automotive Qualified, 600V Half-bridge-driver, 120MA/250 ma, SOIC8L | Infineon AUIRS2301S
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2301STR.

element14 APAC

Datasheet19 pages15 years ago

Inventory History

3 month trend:
-53.10%

CAD Models

Download Infineon AUIRS2301STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
MicrochipTC4426AEOA713
ALLEGRO MICROSYSTEMS - ACS712ELCTR-05B-T - Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC

Descriptions

Descriptions of Infineon AUIRS2301STR provided by its distributors.

AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2301S
Driver 600V 2-OUT High and Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
AUIRS2301 Series Dual Channel 20 V 0.2 A High / Low Side Driver - SOIC-8
A high voltage, high speed power MOSFET and IGBT driver with independent high- and low-side referenced output channels., SOIC 8N, RoHS
Infineon SCT
DRIVER, HALF BRIDGE, 8SOIC; Device Type:IGBT / MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:50ns; Output Delay:50ns; Supply Voltage Range:5V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:2301

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS2301S
  • AUIRS2301S.
  • IRFAUIRS2301S
  • SP001512090