What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRS21814STR

Tube AU842992 Half-Bridge 2000 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS21814STR.

element14 APAC

Datasheet22 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRS21814STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.324
$ 1.324
Stock
329,397
738,947
738,947
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
2.3 A
2.3 A
2.3 A
Rise Time
60 ns
40 ns
40 ns
Fall Time
35 ns
20 ns
20 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424ZWM-TR
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Infineon AUIRS21814STR provided by its distributors.

Tube AU842992 Half-Bridge 2000 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
AUIRS21814S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-14
Driver 600V 2.3A 2-OUT High and Low Side Non-Inv Automotive 14-Pin SOIC N T/R
AUTOMOTIVE QUALIFIED, 600V HIGH SIDE AND LOW SIDE DRIVER | Infineon AUIRS21814S
Automotive qualified High and Low Side Driver, SoftTurn-On, Noninverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground in a 14-pin DIP package
DRIVER, HIGH/LOW SIDE, 14SOIC; Device Type:IGBT / MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Input Delay:160ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:2181
Benefits: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability (typical) 1.9 A /2.3 A; Leadfree, RoHS compliant; Automotive Qualified | Target Applications: Embedded Charger; HVAC Compressor; HV DC-DC Converter; Motor Inverter; Oil Pump; PTC Heater

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS21814S
  • IRFAUIRS21814S
  • IRFAUIRS21814STR
  • SP001511734