What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRS21814STRPBF

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
$ 1.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21814STRPBF.

element14 APAC

Datasheet23 pages20 years ago

IHS

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.20%

Alternate Parts

Price @ 1000
$ 1.208
$ 1.81
$ 1.81
Stock
737,615
331,944
331,944
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
2.3 A
2.3 A
2.3 A
Rise Time
40 ns
60 ns
60 ns
Fall Time
20 ns
35 ns
35 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4424ZWM-TR
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C

Descriptions

Descriptions of Infineon IRS21814STRPBF provided by its distributors.

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
Infineon SCT
Tape & Reel (TR) IRS21814SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 1W
IRS21814 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-14
High and Low Side Driver, SoftTurn-On, Noninverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground in a 14-Lead package
Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 14-pin SOIC, T/R
MOSFET Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:2; Output Voltage:620V; Output Current:2.3A; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes
EiceDRIVER™ 600 V high and low side gate driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 14 Lead MLPQ 4x4, 8 Lead SOIC, and 8 Lead PDIP.For the new version with our SOI technology we recommend 2ED21814S06J, providing integrated bootstrap diode, better robustness and higher switching frequency

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21814STRPBF
  • IRS21814STRPBF.
  • SP001542912