Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRLR2905

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 3.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR2905.

IHS

Datasheet11 pages10 years ago
Datasheet11 pages14 years ago

element14 APAC

CAD Models

Download Infineon AUIRLR2905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 0.52
Stock
172,385
1,733,053
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
42 A
20 A
Threshold Voltage
1 V
2 V
Rds On Max
27 mΩ
27 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
110 W
69 W
Input Capacitance
1.7 nF
1.7 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

InfineonIRLR2905PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ

Descriptions

Descriptions of Infineon AUIRLR2905 provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 42A Automotive 3-Pin(2+Tab) DPAK Tube
Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,W DIODE,N CH,55V,42A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.027ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:16V
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRLR2905
  • SP001516026