Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFZ44ZSTRL

MOSFET N-CH 55V 51A D2PAK N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFZ44ZSTRL.

IHS

Datasheet12 pages9 years ago
Datasheet14 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFZ44ZSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.132
$ 1.132
Stock
40,650
201,123
201,123
Authorized Distributors
1
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
51 A
51 A
51 A
Threshold Voltage
-
-
-
Rds On Max
13.9 mΩ
13.9 mΩ
13.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
80 W
80 W
80 W
Input Capacitance
1.42 nF
1.42 nF
1.42 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

InfineonAUIRFZ48ZS
MOSFET N-CH 55V 61A D2PAK N-Channel 55 V 61A (Tc) 91W (Tc) Surface Mount D2PAK
InfineonIRFZ46ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 10.9 Milliohms;ID 51A;D2Pak;PD 82W;VGS +/-20
InfineonIRLZ44ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;D2Pak;PD 80W;VGS +/-16V
N-Channel PowerTrench® MOSFET, 60V, 62A, 13.5mΩ
130W(Tc) 3V@ 250µA 53nC@ 10V 1individualNChannel 60V 17mΩ@ 59A,10V 1.765pF@25V D2PAK SMD mount
Mosfet Transistor, N Channel, 56 A, 60 V, 0.012 Ohm, 10 V, 2.5 V

Descriptions

Descriptions of Infineon AUIRFZ44ZSTRL provided by its distributors.

MOSFET N-CH 55V 51A D2PAK N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET 55V 20V 250µA 43nC@10V 13.9mΩ@31A,10V 51A 1.42nF@25V D2PAK SMD 10mm × 9.25mm × 4.4mm
Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA