Infineon IRLZ44ZSPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 11 Milliohms; ID 51A; D2Pak; PD 80W; VGS +/-16V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44ZSPBF.

IHS

Datasheet13 pages16 years ago

element14 APAC

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRLZ44ZSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFZ48ZS
MOSFET N-CH 55V 61A D2PAK N-Channel 55 V 61A (Tc) 91W (Tc) Surface Mount D2PAK
InfineonAUIRFZ44ZS
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET, 60V, 62A, 13.5mΩ
130W(Tc) 3V@ 250µA 53nC@ 10V 1individualNChannel 60V 17mΩ@ 59A,10V 1.765pF@25V D2PAK SMD mount
Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRLZ44ZSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;D2Pak;PD 80W;VGS +/-16V
MOSFET N-CH 55V 51A D2PAK N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 80 W
Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK
HEXFET Power MOSFET Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 55V, 51A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:51A; Drain Source Voltage Vds:55V; On Resistance Rds(on):13.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:80W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:51A; Junction to Case Thermal Resistance A:1.87°C/W; On State resistance @ Vgs = 10V:13.5mohm; Package / Case:D2-PAK; Power Dissipation Pd:80W; Power Dissipation Pd:80W; Pulse Current Idm:204A; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ44ZSPBF
  • SP001552994