Infineon IRFZ46ZSPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 10.9 Milliohms; ID 51A; D2Pak; PD 82W; VGS +/-20
$ 0.693
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ46ZSPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonAUIRFZ48ZS
MOSFET N-CH 55V 61A D2PAK N-Channel 55 V 61A (Tc) 91W (Tc) Surface Mount D2PAK
N-Channel PowerTrench® MOSFET, 60V, 62A, 13.5mΩ
InfineonIRLZ44ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;D2Pak;PD 80W;VGS +/-16V
InfineonIRFZ44NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 55V 60A D2PAK

Descriptions

Descriptions of Infineon IRFZ46ZSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 10.9 Milliohms;ID 51A;D2Pak;PD 82W;VGS +/-20
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
HEXFET POWER MOSFET Power Field-Effect Transistor, 51A I(D), 55V, 0.0136ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 55V, 51A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:51A; Resistance, Rds On:0.0136ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:D2-PAK; Current, Idm Pulse:200A; Power Dissipation:82W; Power, Pd:82W; Resistance, Rds on @ Vgs = 10V:0.0136ohm; Thermal Resistance, Junction to Case A:1.84°C/W; Voltage, Vds:55V; Voltage, Vds Max:55V; Voltage, Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001550294