Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFS8407TRL

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8407TRL.

IHS

Datasheet15 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFS8407TRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.275
Stock
3,330,800
115,630
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
195 A
195 A
Threshold Voltage
-
3 V
Rds On Max
1.8 mΩ
1.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
230 W
Input Capacitance
7.33 nF
7.33 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Infineon Technologies N channel HEXFET power MOSFET, 40 V, 195 A, D2PAK, IRFS7437TRLPBF
InfineonIRFS7437PBF
Trans MOSFET N-CH Si 40V 250A 3-Pin(2+Tab) D2PAK Tube / MOSFET N CH 40V 195A D2PAK
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH320N4F6-2
Power Field-Effect Transistor, 200A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon AUIRFS8407TRL provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
MOSFET N-CH 40V 195A D2PAK / Advanced Process Technology New Ultra Low On-Resistance
Power Field-Effect Transistor, 195A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 250A Automotive 3-Pin(2+Tab) D2PAK T/R
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001520480