Infineon AUIRFS8407

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 2.242
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8407.

IHS

Datasheet15 pages12 years ago

element14 APAC

TME

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 2.242
$ 2.84
Stock
86,320
251,958
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
195 A
195 A
Threshold Voltage
3 V
-
Rds On Max
1.8 mΩ
1.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
230 W
Input Capacitance
7.33 nF
7.33 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS7437PBF
Trans MOSFET N-CH Si 40V 250A 3-Pin(2+Tab) D2PAK Tube / MOSFET N CH 40V 195A D2PAK
InfineonIRFS7434PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS

Descriptions

Descriptions of Infineon AUIRFS8407 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 195A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 250A Automotive 3-Pin(2+Tab) D2PAK Tube
MOSFET, 40V, 195A, Q101, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0014ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:230W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001520236