Infineon AUIRFS4310

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS4310.

IHS

Datasheet11 pages11 years ago
Datasheet13 pages16 years ago

CAD Models

Download Infineon AUIRFS4310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.445
$ 3.445
Stock
216,427
228,918
228,918
Authorized Distributors
0
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
2 V
-
-
Rds On Max
7 mΩ
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
7.67 nF
7.67 nF
7.67 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonAUIRFS4410Z
MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
InfineonAUIRFS3207Z
Transistor MOSFET N-ch 75V 120A D2PAK
InfineonAUIRF3808S
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
STMicroelectronicsSTH110N10F7-2
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-2 package
Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel
N-CH MOSFET 100V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon AUIRFS4310 provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 130A Automotive 3-Pin(2+Tab) D2PAK Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET,N CH,100V,75A,D2PAK; Continuous Drain Current Id:130A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0056ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:300W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Automotive 48V Energy Mgmt; Automotive 48V DC-DC; Automotive 48V Motor Drive; Brushed Motor Drive; Brushless Motor Drive; Exhaust; HV DC-DC Converter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS4310
  • SP001522392