Infineon IRFS4310TRLPBF

Single N-Channel 100 V 7 mOhm 170 nC HEXFET® Power Mosfet - D2PAK
$ 3.445
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4310TRLPBF.

IHS

Datasheet12 pages20 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-1.50%

CAD Models

Download Infineon IRFS4310TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.445
$ 2.55
Stock
221,911
234,308
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
-
Rds On Max
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
7.67 nF
7.67 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRFS4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;D2Pak;PD 300W;VF 1.3V
Single N-Channel 100V 6 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS4310ZPBF
Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB088N08
onsemi N-Channel MOSFET, PowerTrench, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of Infineon IRFS4310TRLPBF provided by its distributors.

Single N-Channel 100 V 7 mOhm 170 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 100V 130A D2PAK / Trans MOSFET N-CH 100V 130A 3-Pin(2+Tab) D2PAK T/R
Mosfet, N-Ch, 100V, 130A, To-263Ab Rohs Compliant: Yes |Infineon Technologies IRFS4310TRLPBF
Infineon NChannelMOSTube, Vds=100 V, 130 A, TO-220encapsulation, A printed circuit board
100V Single N-Channel IR MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 100V, 130A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 130A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0056; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4310TRLPBF.
  • SP001552304