Infineon AUIRFS4010

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package
$ 5.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS4010.

IHS

Datasheet11 pages9 years ago
Datasheet13 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.57
$ 1.935
$ 1.935
Stock
58,708
680,141
680,141
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
180 A
180 A
180 A
Threshold Voltage
-
-
-
Rds On Max
4.7 mΩ
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
375 W
375 W
375 W
Input Capacitance
9.575 nF
9.575 nF
9.575 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTH180N10F3-2
N-channel 100 V, 3.9 mOhm typ., 180 A STripFET F3 Power MOSFET in H2PAK-2 package
InfineonAUIRLS4030
MOSFET N-CH 100V 180A D2PAK / N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount PG-TO263-3
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTH310N10F7-2
N-channel 100 V, 1.9 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-2 package

Descriptions

Descriptions of Infineon AUIRFS4010 provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-PAK Package
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK Tube
Transistor MOSFET N-ch 100V 127A D2PAK
Power Field-Effect Transistor, 180A I(D), 100V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 100V, 180A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0039ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
Benefits: Advanced Process Technology; Ultra Low On-Resistance; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFS4010.
  • IRFAUIRFS4010
  • SP001522400