Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7734TRLPBF

MOSFET N-CH 75V 183A D2PAK N-Channel 75 V 183A (Tc) 290W (Tc) Surface Mount PG-TO263-3
$ 1.34
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7734TRLPBF.

element14 APAC

Datasheet13 pages11 years ago

IHS

TME

Future Electronics

Inventory History

3 month trend:
-18.56%

CAD Models

Download Infineon IRFS7734TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

AUIRFS3107 Series 75 V 195 A 370 W SMT HEXFET® Power MOSFET - D2PAK-3
InfineonIRFS7734PBF
MOSFET N-CH 75V 183A D2PAK N-Channel 75 V 183A (Tc) 290W (Tc) Surface Mount TO-263AB (D2PAK)
MOSFET N-CH 75V 195A D2PAK N-Channel 75 V 195A (Tc) 375W (Tc) Surface Mount TO-263AB (D2PAK)
onsemiFDB039N06
Trans MOSFET N-CH 60V 174A 3-Pin(2+Tab) D2PAK Tube
90W(Tc) 2.6V@1mA 280nC@ 10 V 1individualNChannel 60V 3.3mΩ@ 50A,10V 15.8nF@20V D2PAK SMD mount
STMicroelectronicsSTH265N6F6-2AG
MOSFET N-CH 60V 180A H2PAK-2 / N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2Pak-2

Descriptions

Descriptions of Infineon IRFS7734TRLPBF provided by its distributors.

MOSFET N-CH 75V 183A D2PAK N-Channel 75 V 183A (Tc) 290W (Tc) Surface Mount PG-TO263-3
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 75V 3.5 mOhm 180 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 75V 183A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 183A I(D), 75V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, 183A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 183A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0028ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V;
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001571698