Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFP064N

AUIRFP064N Series 55 V 110 A 0.008 Ohm HEXFET® Power MOSFET - TO-247AC
$ 1.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFP064N.

IHS

Datasheet11 pages15 years ago
Datasheet9 pages8 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFP064N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.075
Stock
116,817
1,586,768
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
110 A
110 A
Threshold Voltage
2 V
4 V
Rds On Max
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
150 W
Input Capacitance
4 nF
4 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFP064NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 110A;TO-247AC;PD 200W;VGS +/-20V
InfineonIRFP054NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 81A;TO-247AC;PD 170W;VGS +/-20V
onsemiFDH5500
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube
InfineonIRFP3306PBF
Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC
Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon AUIRFP064N provided by its distributors.

AUIRFP064N Series 55 V 110 A 0.008 Ohm HEXFET® Power MOSFET - TO-247AC
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 110A Automotive 3-Pin(3+Tab) TO-247AC Tube
Power Field-Effect Transistor, 110A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
200W(Tc) 20V 4V@ 250µA 170nC@ 10 V 1individualNChannel 55V 8mΩ@ 59A,10V 110A 4nF@25V TO-247AC Through hole mounting 15.87mm*5.31mm*20.7mm
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: HVAC Linear Drive
MOSFET, N CH, 55V, 110A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:110A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.008ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFP064N.
  • IRFAUIRFP064N
  • SP001520104