Infineon IRFP064NPBF

$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP064NPBF.

element14 APAC

Datasheet10 pages22 years ago

Newark

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-50.54%

CAD Models

Download Infineon IRFP064NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.85
Stock
1,625,780
128,918
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
110 A
110 A
Threshold Voltage
4 V
2 V
Rds On Max
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
150 W
200 W
Input Capacitance
4 nF
4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFP054NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 81A;TO-247AC;PD 170W;VGS +/-20V
InfineonIRFP3306PBF
Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC
InfineonIRFP048NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 64A;TO-247AC;PD 140W;VGS +/-20V
onsemiFDH5500
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon IRFP064NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 110A;TO-247AC;PD 200W;VGS +/-20V
Single N-Channel 55 V 8 mOhm 32 nC HEXFET® Power Mosfet - TO-247-3AC
In a Tube of 25, N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-247AC Infineon IRFP064NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 55A/110V TO247 IRFP 064 N PBF
IRFP064NPBF,MOSFET, 55V, 98A, 8 MOHM, 113.3 NC QG, TO-247AC<
Transistor MOSFET N-CH 55V 98A 3-Pin TO-247AC Tube
Power Field-Effect Transistor, 110A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 55V, 110A, To-247Ac; Transistor Polarity:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:110A; On Resistance Rds(On):0.008Ohm; Transistor Mounting:Through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Infineon IRFP064NPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 55V, 98A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:98A; Drain Source Voltage Vds:55V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:110A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1°C/W; Lead Spacing:5.45mm; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:390A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 110 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 8 / Gate-Source Voltage V = 20 / Fall Time ns = 70 / Rise Time ns = 100 / Turn-OFF Delay Time ns = 43 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-247AC / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 200

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 064 N PBF
  • IRFP 064NPBF
  • IRFP064N
  • IRFP064N PBF
  • IRFP064N-PBF
  • IRFP064NPBF.
  • SP001554926