Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF1018ES

MOSFET N-CH 60V 79A D2PAK N-Channel 60 V 79A (Tc) 110W (Tc) Surface Mount D2PAK
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1018ES.

IHS

Datasheet10 pages10 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

60V, N-Ch, 7.1 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Single N-Channel 60 V 8.5 mOhm 86 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 60V 75A D2PAK N-Channel 60 V 75A (Tc) 140W (Tc) Surface Mount PG-TO263-3
N-Channel 75 V 6 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
60V, 75A, 0.0075 ohm, NCH LOGIC LEVEL ULTRAFET POWER MOSFET
310W(Tc) 3V@ 250µA 150nC@ 10V 1individualNChannel 60V 6.5mΩ@ 75A,10V 4.965pF@25V D2PAK SMD mount

Descriptions

Descriptions of Infineon AUIRF1018ES provided by its distributors.

MOSFET N-CH 60V 79A D2PAK N-Channel 60 V 79A (Tc) 110W (Tc) Surface Mount D2PAK
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Trans MOSFET N-CH 60V 79A 3-Pin(2+Tab) D2PAK Tube
Transistor MOSFET N-ch 60V 56A D2PAK
110W(Tc) 20V 4V@ 100µA 69nC@ 10 V 1individualNChannel 60V 8.4mΩ@ 47A,10V 79A 2.29nF@50V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Power Field-Effect Transistor, 79A I(D), 60V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 60V, 79A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:79A; Drain Source Voltage Vds:60V; On Resistance Rds(on):7100µohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
Benefits: Advanced Process Technology; Ultra Low On-Resistance; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF1018ES
  • SP001517308