What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRF1010EZSTRL

Trans MOSFET N-CH Si 60V 84A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 3.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1010EZSTRL.

IHS

Datasheet13 pages8 years ago
Datasheet15 pages16 years ago

CAD Models

Download Infineon AUIRF1010EZSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 1.22
Stock
188,151
79,756
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
2 V
Rds On Max
8.5 mΩ
8.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
2.81 nF
2.81 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

Single N-Channel 60 V 8.5 mOhm 86 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRF1018ES
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
InfineonIRFS7762PBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
75 A 55 V 0.008 ohm N-CHANNEL Si POWER MOSFET TO-263AB
PWR MOS ULTRAFET 55V/75A/0.008 OHM N-CHANNEL TO-263AB
75 A 55 V 0.008 ohm N-CHANNEL Si POWER MOSFET TO-263AB

Descriptions

Descriptions of Infineon AUIRF1010EZSTRL provided by its distributors.

Trans MOSFET N-CH Si 60V 84A Automotive 3-Pin(2+Tab) D2PAK T/R
AUTOMOTIVE MOSFET 60V, 84A, 8.5 MOHM, 58 NC QG, D2PAK
Power Field-Effect Transistor, 75A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET AUTO 60V 1 N-CH HEXFET 8.5mOhms

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF1010EZSTRL