Infineon AM29F400BT-70ED

256K X 16 Flash 5V Prom 70 Ns PDSO48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F400BT-70ED.

IHS

Datasheet43 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-16
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F400BT-70ED provided by its distributors.

256K X 16 FLASH 5V PROM 70 ns PDSO48
Flash, 256KX16, 70ns, PDSO48
FLASH TOP BLOCK 4MB, SMD, 29F400; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:512K x 8bit or 256K x 16bit; Time, Access:70ns; Sector Type:Top Boot; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSOP; No. of Pins:48; Operating Temperature Range:0°C to + 70°C; Base Number:29; IC Generic Number:29F400; Logic Function Number:29F400; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Tolerance, Vcc +:10%; Tolerance, Vcc -:-10%; Voltage, Vcc:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F400BT70ED