Infineon AM29F040B-90JF

NOR Flash Parallel 5V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F040B-90JF.

Newark

Datasheet36 pages16 years ago

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1994-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2012-12-08
LTD Date2013-12-15

Descriptions

Descriptions of Infineon AM29F040B-90JF provided by its distributors.

NOR Flash Parallel 5V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
Flash Par 5V 512kx8 90ns PLCC32
IC, MEMORY, FLASH, 4M, 5V, 32PLCC
512K X 8 FLASH 5V PROM 90 ns PQCC32
4MEGABIT (512 K X 8-BIT) CMOS 5.0 VOLT-ONLY
Flash Memory, 4Mbit, 90Ns, 32-Plcc; Flash Memory Type:Parallel Nor; Memory Configuration:512K X 8Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Lcc; No. Of Pins:32Pins; Clock Frequency Max:-; Access Time:90Ns; Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Cypress Infineon Technologies AM29F040B-90JF
FLASH 4MB, SMD, 29F040, PLCC32; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:512K x 8bit; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to + 85°C; Base Number:29; IC Generic Number:29F040; Logic Function Number:29F040; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Access:90ns; Tolerance, Vcc +:10%; Tolerance, Vcc -:-10%; Voltage, Vcc:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F040B90JF