Infineon AM29F040B-55JF

NOR Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32-Pin PLCC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F040B-55JF.

Newark

Datasheet36 pages16 years ago

element14 APAC

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-07-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F040B-55JF provided by its distributors.

NOR Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32-Pin PLCC
Flash Par 5V 512kx8 55ns PLCC32
IC 5V 4M BIT FLASH SECTORED CS <NV
512K X 8 FLASH 5V PROM 55 ns PQCC32
Flash Memory, 4Mbit, 55Ns, 32-Plcc; Flash Memory Type:Parallel Nor; Memory Configuration:512K X 8Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Lcc; No. Of Pins:32Pins; Clock Frequency Max:-; Access Time:55Ns; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Cypress Infineon Technologies AM29F040B-55JF
IC, MEMORY, FLASH, 4M, 5V, 32PLCC; Memory Type:Uniform Sector Flash; Memory Size:4MB; Memory Configuration:512K x 8; Supply Voltage Range:4.75V to 5.25V; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Access Time:55ns; Interface:Parallel; Memory Configuration:512K x 8b; Memory Type:Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F040B-55JF.
  • AM29F040B55JF