Infineon AM29F010B-70JF

Flash Mem Parallel 5V 1M-Bit 128K x 8 70ns 32-Pin PLCC
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F010B-70JF.

IHS

Datasheet33 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon AM29F010B-70JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F010B-70JF provided by its distributors.

Flash Mem Parallel 5V 1M-Bit 128K x 8 70ns 32-Pin PLCC
Flash Par 5V 128kx8 70ns PLCC32
IC, MEMORY, FLASH, 1M, 5V, 32PLCC
128K X 8 FLASH 5V PROM 70 ns PQCC32
IC 5V 1M BIT FLSH SECTOR CS39S <NV
Flash Memory, 1Mbit, 70Ns, 32-Plcc; Flash Memory Type:Parallel Nor; Memory Configuration:128K X 8Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Lcc; No. Of Pins:32Pins; Clock Frequency Max:-; Access Time:70Ns; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Cypress Infineon Technologies AM29F010B-70JF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F010B-70JF.
  • AM29F010B70JF