Infineon AIKW50N65RF5XKSA1

Trans IGBT Chip N-CH 650V 80A 250W Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
$ 4.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AIKW50N65RF5XKSA1.

Inventory History

3 month trend:
-3.34%

CAD Models

Download Infineon AIKW50N65RF5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-09
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-31
LTD Date2027-04-30

Descriptions

Descriptions of Infineon AIKW50N65RF5XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 650V 80A 250W Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT, 80 A, 1.6 V, 250 W, 650 V, TO-247, 3 Pins
130W 3V@ 250uA 66nC@ 5V 55V 8m¦¸@ 10V,42A 42A 2.9nF@ 25V
TRANSISTOR, IGBT, 650V, 80A, TO-247;
IGBT TRENCH FS 650V 80A TO247-3
Igbt, Single, 650V, 80A, To-247; Continuous Collector Current:80A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:250W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies AIKW50N65RF5XKSA1
Best cost-performance is the most important aspect for auxiliary applications in electric vehicles and hybrid vehicles. Therefore, Infineon has developed a hybrid of 650V TRENCHSTOP™ 5 AUTO fast-switching IGBT and CoolSiC™ Schottky Diode to enable a cost-efficient performance boost for fast switching automotive applications such as On-Board Charger, PFC, DC-DC and DC-AC.The combination of a best-in-class fast-switching IGBT with a very reliable SiC Diode builds a perfect cost-performance trade-off for hard-switching topologies. Due to the Qrr-free unipolar CoolSiC™ Schottky Diode, the Eon of the IGBT will be reduced significantly over silicon-only solutions. This makes the hybrid the first-choice for system-cost-sensitive hard commutation applications, such as Totem Pole topology in Automotive On-Board Charger applications. This results in better margin for low-complexity design-in activities.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIKW50N65RF5
  • SP001724852