Infineon AIKW40N65DF5XKSA1

IC DISCRETE 650V TO247-3 / IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41
$ 3.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AIKW40N65DF5XKSA1.

IHS

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AIKW40N65DF5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon AIKW40N65DF5XKSA1 provided by its distributors.

IC DISCRETE 650V TO247-3 / IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41
Infineon AIKW40N65DF5XKSA1 IGBT, 74 A 650 V, 3-Pin PG-TO247-3
Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-247
Infineon's Discrete IGBT TRENCHSTOP 650V
TO-247-3-41 IGBT Transistors / Modules ROHS
IGBT TRENCH 650V 74A TO247-3-41
TRENCHSTOP™ 5 AUTO IGBT technology redefines “best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications.
Igbt, Single, 650V, 74A, To-247; Continuous Collector Current:74A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:250W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies AIKW40N65DF5XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIKW40N65DF5
  • SP001346782