Infineon AIKQ120N60CTXKSA1

Igbt, Aec-Q101, 600V, 160A, 833W, To-247 Rohs Compliant: Yes |Infineon AIKQ120N60CTXKSA1
$ 10.589
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AIKQ120N60CTXKSA1.

IHS

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download Infineon AIKQ120N60CTXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Descriptions

Descriptions of Infineon AIKQ120N60CTXKSA1 provided by its distributors.

Igbt, Aec-Q101, 600V, 160A, 833W, To-247 Rohs Compliant: Yes |Infineon AIKQ120N60CTXKSA1
Infineon AIKQ120N60CTXKSA1 IGBT Module 2 V, 3-Pin PG-TO247-3
Insulated Gate Bipolar Transistor, 160A I(C), 600V V(BR)CES, N-Channel, TO-247
IGBT TRENCH/FS 600V 160A TO247-3
AIKQ120N60 - AUTOMOTIVE IGBT DIS
Infineon's Discrete IGBT TRENCHSTOP™ and Fieldstop technology for 600V Automotive applications offers very tight parameter distribution, high ruggedness, temperature stable behavior and very high switching speed.
IGBT, AEC-Q101, 600V, 160A, 833W, TO-247; DC Collector Current: 160A; Collector Emitter Saturation Voltage Vce(on): 1.5V; Power Dissipation Pd: 833W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIKQ120N60CT
  • SP001346794