
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 6ED003L02F2XUMA1 | 3,000 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | 6ED003L02F2XUMA1 | 5,115 | 1 | |||||||||
| DigiKey | 6ED003L02F2XUMA1CT-ND | 9,796 | 1 | Cut Tape | ||||||||
| Avnet | 6ED003L02F2XUMA1 | 0 | 3K | 8h | ||||||||
| Farnell | 6ED003L02F2XUMA1 | 0 | 3K | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Infineon 6ED003L02F2XUMA1.
Download Infineon 6ED003L02F2XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon 6ED003L02F2XUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon 6ED003L02F2XUMA1.