Infineon 4DIR2400HAXUMA1

Digital Isolator, ISOFACE, 4 Channels, 2.7 V, 6.5 V, WSOIC, 16 Pins, 40 Mbps
$ 1.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 4DIR2400HAXUMA1.

IHS

Datasheet60 pages2 years ago

Inventory History

3 month trend:
-27.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2023-07-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-15
LTD Date2026-08-15

Descriptions

Descriptions of Infineon 4DIR2400HAXUMA1 provided by its distributors.

Digital Isolator, ISOFACE, 4 Channels, 2.7 V, 6.5 V, WSOIC, 16 Pins, 40 Mbps
Digital Isolator Logic 4-CH 40Mbps 16-Pin DSO W T/R Automotive AEC-Q100
ISOLATOR, 40MBPS, 4CH, 125DEGC, WSOIC-16;
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Digital Isolator, 4Ch, 40Mbps, Wsoic-16; No. Of Channels:4Channels; Supply Voltage Min:2.7V; Supply Voltage Max:6.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:40Mbps; Input Level:Cmos; Output Level:-; Isolation Type:- Rohs Compliant: Yes |Infineon Technologies 4DIR2400HAXUMA1
The 4DIR2400HA (with 2 forward channels) is AEC-Q100 qualified and provides robust reinforced isolation for high-voltage automotive applications. Four data channels allow for simplified and high-power density designs and improve system efficiency with low power consumption. With a wide supply voltage range, active-high output enable, and default low output state, it is a perfect fit for SMPS applications in automotive where reinforced isolation is required.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA