Infineon 2EDS8265HXUMA1

2EDS Series N-Channel 3.5 V 8 A Half-Bridge Gate Driver - PG-DSO-16-30
$ 2.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2EDS8265HXUMA1.

IHS

Datasheet35 pages7 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.41%

CAD Models

Download Infineon 2EDS8265HXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon 2EDS8265HXUMA1 provided by its distributors.

2EDS Series N-Channel 3.5 V 8 A Half-Bridge Gate Driver - PG-DSO-16-30
MOSFET and Power Driver 8A 2-OUT High Side Non-Inverting 16-Pin DSO T/R
Avnet Japan
MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 8A, 3 V to 3.5 V, 37 ns, 16 Pins, DSO-W
Half Bridge Based MOSFET Driver, 8A, PDSO16
IC GATE DRVR HALF-BRIDGE 16SOIC
6.5ns 2 20V 100ns 3.5V -,1.65V Non-Inverting MOSFET,N,P 4.5ns 4A,8A DSO-16 , 10.3mm*7.5mm*2.65mm
Fast, robust, dual-channel, reinforced isolated MOSFET gate drivers with accurate and stable timing, PG-DSO-16, RoHS
Infineon SCT
IC GATE DRVR HALF-BRIDG DSO16-30
IC MCU 16BIT 256KB FLASH 100QFP
Mosfet Driver, -40 To 85Deg C; Driver Configuration:Half Bridge; Peak Output Current:8A; Supply Voltage Min:3V; Supply Voltage Max:3.5V; Driver Case Style:Wsoic; No. Of Pins:16Pins; Input Delay:37Ns; Output Delay:37Ns; Operating Rohs Compliant: Yes |Infineon Technologies 2EDS8265HXUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA