Infineon 2EDL23I06PJXUMA1

IC GATE DRVR HALF-BRIDGE DSO14 / Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2EDL23I06PJXUMA1.

IHS

Datasheet21 pages3 years ago
Datasheet23 pages8 years ago

Future Electronics

SHENGYU ELECTRONICS

element14 APAC

TME

Inventory History

3 month trend:
-11.72%

CAD Models

Download Infineon 2EDL23I06PJXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Infineon 2EDL23I06PJXUMA1 provided by its distributors.

IC GATE DRVR HALF-BRIDGE DSO14 / Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14
2EDL23I06PJ Series 25 V 2.3 A SMT High Voltage Gate Driver IC - PG-DSO-14
EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control IGBTs
600 V half-bridge gate driver IC with integrated bootstrap diode, over current protection, enable and fault reporting, PG-DSO-14, RoHS
Infineon SCT
Igbt Gate Driver, Half Bridge, Dso-14; Driver Configuration:Half Bridge; Peak Output Current:2.3A; Supply Voltage Min:13V; Supply Voltage Max:17.5V; Driver Case Style:Dso; No. Of Pins:14Pins; Input Delay:420Ns; Output Delay:400Ns; Rohs Compliant: Yes |Infineon Technologies 2EDL23I06PJXUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2EDL23I06PJ
  • SP001080086