Infineon 2DIB1400FXUMA1

Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2DIB1400FXUMA1.

Inventory History

3 month trend:
-69.45%

CAD Models

Download Infineon 2DIB1400FXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2024-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-02-15
LTD Date2026-08-15

Descriptions

Descriptions of Infineon 2DIB1400FXUMA1 provided by its distributors.

Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps
Digital Isolator, 2Ch, 125Deg C, Nsoic-8; No. Of Channels:2Channels; Supply Voltage Min:2.7V; Supply Voltage Max:6.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:40Mbps; Input Level:Cmos; Output Level:-; Product Range:- Rohs Compliant: Yes |Infineon Technologies 2DIB1400FXUMA1
Infineon’s ISOFACE™ dual-channel digital isolator 2DIB1400F (with 1 forward channel and 1 reverse channel) provides robust isolation for high-voltage applications. With a wide supply voltage range, CMOS input thresholds and default output state low, it is the perfect fit for high-side floating drive applications with feedback.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA