Infineon 2DIB0400FXUMA1

Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps
$ 0.557
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2DIB0400FXUMA1.

Inventory History

3 month trend:
-2.17%

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2024-07-25
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon 2DIB0400FXUMA1 provided by its distributors.

Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps
Infineon ISOFACE™ dual-channel digital isolator 2DIB0400F (with 2 forward channels) provides robust isolation for high-voltage applications. With a wide supply voltage range, CMOS input thresholds and default output state low, it is the perfect fit for use in SMPS applications such as LV DCDC brick.
Digital Isolator, 2Ch, 125Deg C, Nsoic-8; No. Of Channels:2Channels; Supply Voltage Min:2.7V; Supply Voltage Max:6.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:40Mbps; Input Level:Cmos; Output Level:-; Product Range:- Rohs Compliant: Yes |Infineon Technologies 2DIB0400FXUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA