
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | ICGDRV1271 | 23 | 1 | 8h | ||||||||
| Rochester Electronics | 1EDS20I12SVXUMA1 | 6,000 | 29m | |||||||||
| DigiKey | 448-1EDS20I12SVXUMA1CT-ND | 1,989 | 1 | Cut Tape | ||||||||
| Avnet | 1EDS20I12SVXUMA1 | 0 | 1K | 3h | ||||||||
| Farnell | 1EDS20I12SVXUMA1 | 0 | 1 | Cut Tape | 1d |
Download datasheets and manufacturer documentation for Infineon 1EDS20I12SVXUMA1.
Download Infineon 1EDS20I12SVXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Infineon 1EDS20I12SVXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon 1EDS20I12SVXUMA1.