Industrial Shields IS.MDUINO.58+

Ethernet 58 I/o Analog/digital Plus;
$ 464.845
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Industrial Shields IS.MDUINO.58+.

TME

Datasheet4 pages2 years ago

Inventory History

3 month trend:
-11.15%

Descriptions

Descriptions of Industrial Shields IS.MDUINO.58+ provided by its distributors.

ETHERNET 58 I/O ANALOG/DIGITAL PLUS;
Plc, M-Duino 58 Analog/Digital Plus; No. Of Inputs:36Inputs; No. Of Outputs:22Outputs; Supply Voltage:24Vdc; Product Range:- Rohs Compliant: Yes |Industrial Shields IS.MDUINO.58+
Analogue Inputs = 16 / Analogue Outputs = 8 / Digital Inputs = 20 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Transistor / Number of Transistor Outputs = 14 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current mA = 70 / Programming Language Used = Arduino IDE / Data Memory = 256 kB / Communication Interface Type = SPI / Communication Interface Type = Ethernet / Communication Interface Type = USB / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 12 KB / Series = M-Duino

Images